XHP70D-00-0000-0D0BN20E1 | |
---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0BN20E1TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0BN20E1CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0BN20E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0BN20E1 |
Description | LED XLAMP COOL WHITE 6500K 2828 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 6500K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 1650lm (1590lm ~ 1710lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.19000 | ¥94.19 |
10 | ¥89.48400 | ¥894.84 |
50 | ¥86.94020 | ¥4,347.01 |
100 | ¥80.06450 | ¥8,006.45 |
200 | ¥72.81205 | ¥14,562.41 |
500 | ¥68.19624 | ¥34,098.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥62.82425 | ¥62,824.25 |