XHP50D-H0-0000-0D0BJ250E | |
---|---|
DigiKey Part Number | 90-XHP50D-H0-0000-0D0BJ250ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50D-H0-0000-0D0BJ250E |
Description | LED XLAMP COOL WHITE 5000K 2020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 5000K 5-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1080lm (1040lm ~ 1120lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.28465 | ¥31,284.65 |