XHP35B-00-0000-0D0BE20E5 | |
---|---|
DigiKey Part Number | XHP35B-00-0000-0D0BE20E5TR-ND - Tape & Reel (TR) XHP35B-00-0000-0D0BE20E5CT-ND - Cut Tape (CT) XHP35B-00-0000-0D0BE20E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0D0BE20E5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Neutral 4000K 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP35B-00-0000-0D0BE20E5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 613lm (590lm ~ 635lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.05A | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.109" (2.78mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥42.80400 | ¥428.04 |
50 | ¥41.58800 | ¥2,079.40 |
100 | ¥38.29800 | ¥3,829.80 |
200 | ¥34.82865 | ¥6,965.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.62086 | ¥16,310.43 |
1,000 | ¥30.00938 | ¥30,009.38 |