XEGAWT-H2-0000-000-00000BU30E2 | |
---|---|
DigiKey Part Number | 90-XEGAWT-H2-0000-000-00000BU30E2TR-ND - Tape & Reel (TR) 90-XEGAWT-H2-0000-000-00000BU30E2CT-ND - Cut Tape (CT) 90-XEGAWT-H2-0000-000-00000BU30E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H2-0000-000-00000BU30E2 |
Description | LED XLAMP WHITE 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥19.86700 | ¥198.67 |
50 | ¥19.30280 | ¥965.14 |
100 | ¥17.77600 | ¥1,777.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.16592 | ¥4,041.48 |
500 | ¥15.14100 | ¥7,570.50 |
1,250 | ¥13.94206 | ¥17,427.58 |