XEGAWT-H0-0000-000-00000BU20E5 | |
---|---|
DigiKey Part Number | 90-XEGAWT-H0-0000-000-00000BU20E5TR-ND - Tape & Reel (TR) 90-XEGAWT-H0-0000-000-00000BU20E5CT-ND - Cut Tape (CT) 90-XEGAWT-H0-0000-000-00000BU20E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H0-0000-000-00000BU20E5 |
Description | LED XLAMP NEUT WHT 4000K 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Neutral 4000K 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 310lm (300lm ~ 320lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥15.50600 | ¥155.06 |
50 | ¥15.06580 | ¥753.29 |
100 | ¥13.87400 | ¥1,387.40 |
200 | ¥12.61710 | ¥2,523.42 |
500 | ¥11.81738 | ¥5,908.69 |
1,000 | ¥10.88156 | ¥10,881.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.88161 | ¥32,644.83 |