XEGAPM-H2-0000-000-000000V2002 | |
---|---|
DigiKey Part Number | 90-XEGAPM-H2-0000-000-000000V2002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAPM-H2-0000-000-000000V2002 |
Description | XLAMP XEG PC MINT LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Mint 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 410lm (400lm ~ 420lm) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.76480 | ¥5,191.20 |
500 | ¥19.44854 | ¥9,724.27 |
1,250 | ¥17.93683 | ¥22,421.04 |