XEGAPM-H2-0000-000-000000V2001 | |
---|---|
DigiKey Part Number | 90-XEGAPM-H2-0000-000-000000V2001TR-ND - Tape & Reel (TR) 90-XEGAPM-H2-0000-000-000000V2001CT-ND - Cut Tape (CT) 90-XEGAPM-H2-0000-000-000000V2001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAPM-H2-0000-000-000000V2001 |
Description | XLAMP XEG PC MINT LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Mint 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 410lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥23.25800 | ¥232.58 |
50 | ¥22.59700 | ¥1,129.85 |
100 | ¥20.81000 | ¥2,081.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.92488 | ¥4,731.22 |
500 | ¥17.72526 | ¥8,862.63 |
1,250 | ¥16.32167 | ¥20,402.09 |