XD16AWT-P0-0000-00000BHE3 | |
---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000BHE3TR-ND - Tape & Reel (TR) 90-XD16AWT-P0-0000-00000BHE3CT-ND - Cut Tape (CT) 90-XD16AWT-P0-0000-00000BHE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000BHE3 |
Description | LED XLAMP COOL WHITE 5000K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Cool 5000K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 144lm (139lm ~ 148lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥10.17600 | ¥101.76 |
50 | ¥9.88700 | ¥494.35 |
100 | ¥9.10480 | ¥910.48 |
200 | ¥8.28020 | ¥1,656.04 |
500 | ¥7.75514 | ¥3,877.57 |
1,000 | ¥7.14102 | ¥7,141.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.14102 | ¥21,423.06 |