S4SMS-GJY-CV0X0MG5N1 | |
---|---|
DigiKey Part Number | 90-S4SMS-GJY-CV0X0MG5N1-ND |
Manufacturer | |
Manufacturer Product Number | S4SMS-GJY-CV0X0MG5N1 |
Description | LED GREEN 4MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 2.7V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 4.00mm x 3.20mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 15mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.20mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.96336 | ¥963.36 |