MLEGRN-A1-0000-000001 | |
---|---|
DigiKey Part Number | MLEGRN-A1-0000-000001TR-ND - Tape & Reel (TR) MLEGRN-A1-0000-000001CT-ND - Cut Tape (CT) MLEGRN-A1-0000-000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEGRN-A1-0000-000001 |
Description | LED XLAMP MLE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLEGRN-A1-0000-000001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 67 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 33lm (31lm ~ 35lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥8.23700 | ¥82.37 |
50 | ¥8.00260 | ¥400.13 |
100 | ¥7.37020 | ¥737.02 |
200 | ¥6.70250 | ¥1,340.50 |
500 | ¥6.27770 | ¥3,138.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥5.78063 | ¥8,092.88 |