JK2835BWT-W-U30EB0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JK2835BWT-W-U30EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-U30EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-U30EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-U30EB0000-N0000001 |
Description | LED J WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 6.35V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 97lm (Typ) | |
Flux @ 25°C, Current - Test | 111lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.35V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.40000 | ¥4.00 |
100 | ¥0.35030 | ¥35.03 |
500 | ¥0.28904 | ¥144.52 |
1,000 | ¥0.26779 | ¥267.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26779 | ¥1,071.16 |