CXB2540-0000-00PN0U0A30G | |
---|---|
DigiKey Part Number | 90-CXB2540-0000-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-00PN0U0A30G |
Description | LED COB XLAMP COOL WHT SQU 3000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Xlamp® CXB2540 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5246lm | |
Current - Test | 1.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.8V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
Current - Max | 1.923A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.63000 | ¥133.63 |
10 | ¥126.95100 | ¥1,269.51 |
50 | ¥123.34380 | ¥6,167.19 |
100 | ¥113.58810 | ¥11,358.81 |
200 | ¥103.29830 | ¥20,659.66 |
500 | ¥96.75038 | ¥48,375.19 |