CMU2236-R040-000N0H0A57G | |
---|---|
DigiKey Part Number | 90-CMU2236-R040-000N0H0A57G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-R040-000N0H0A57G |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5621lm (Typ) | |
Current - Test | 990mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
Current - Max | 2.64A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥87.21850 | ¥3,488.74 |