CMU2236-0000-000N0H0A50G | |
---|---|
DigiKey Part Number | 90-CMU2236-0000-000N0H0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-0000-000N0H0A50G |
Description | LED XLAMP COOL WHITE 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU2236 White, Cool 5000K 3-Step MacAdam Ellipse 33.7V 990mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 5621lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 990mA | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 168 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2.64A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥62.43010 | ¥6,243.01 |