CLX6F-PKW-C1K1MYV0V03

DigiKey Part Number
90-CLX6F-PKW-C1K1MYV0V03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLX6F-PKW-C1K1MYV0V03
Description
LED AMBER 6PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Amber LED Indication - Discrete 3.3V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
35mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.40mm L x 3.40mm W
Height (Max)
2.90mm
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥2.51111¥7,031.11
Manufacturers Standard Package