CLX6F-GKB-C1H1JX7A3 | |
---|---|
DigiKey Part Number | 90-CLX6F-GKB-C1H1JX7A3TR-ND - Tape & Reel (TR) 90-CLX6F-GKB-C1H1JX7A3CT-ND - Cut Tape (CT) 90-CLX6F-GKB-C1H1JX7A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLX6F-GKB-C1H1JX7A3 |
Description | LED GREEN 6PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.9V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 3 x 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPX8 | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.84800 | ¥28.48 |
100 | ¥2.63200 | ¥263.20 |
1,000 | ¥2.35416 | ¥2,354.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥2.35417 | ¥6,591.68 |