CLVBA-FKA-CA1D181BB7D3D3 | |
---|---|
DigiKey Part Number | 90-CLVBA-FKA-CA1D181BB7D3D3TR-ND - Tape & Reel (TR) 90-CLVBA-FKA-CA1D181BB7D3D3CT-ND - Cut Tape (CT) 90-CLVBA-FKA-CA1D181BB7D3D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVBA-FKA-CA1D181BB7D3D3 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-LCC (J-Lead) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3V Green, 3V Blue | |
Current - Test | 8mA Red, 8mA Green, 8mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-LCC (J-Lead) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.36100 | ¥43.61 |
100 | ¥4.03550 | ¥403.55 |
1,000 | ¥3.60979 | ¥3,609.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.60979 | ¥7,219.58 |