CLV1L-FKB-CJQRNQEFGBB79353 | |
---|---|
DigiKey Part Number | 90-CLV1L-FKB-CJQRNQEFGBB79353TR-ND - Tape & Reel (TR) 90-CLV1L-FKB-CJQRNQEFGBB79353CT-ND - Cut Tape (CT) 90-CLV1L-FKB-CJQRNQEFGBB79353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV1L-FKB-CJQRNQEFGBB79353 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 533nm Green, 473nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 15mA Green, 15mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.27800 | ¥22.78 |
100 | ¥2.10580 | ¥210.58 |
1,000 | ¥1.88336 | ¥1,883.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.88336 | ¥3,766.72 |