CLM3A-WKW-CWAXA343 | |
---|---|
DigiKey Part Number | CLM3A-WKW-CWAXA343-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM3A-WKW-CWAXA343 |
Description | LED WHITE DIFF 2PLCC SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | ||
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |