CLM3A-MKW-CWAXA513 | |
---|---|
DigiKey Part Number | CLM3A-MKW-CWAXA513TR-ND - Tape & Reel (TR) CLM3A-MKW-CWAXA513CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLM3A-MKW-CWAXA513 |
Description | LED WARM WHITE 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Warm 3200K LED Indication - Discrete 3.2V 2-SMD, J-Lead |
EDA/CAD Models | CLM3A-MKW-CWAXA513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.66110 | ¥166.11 |
500 | ¥1.45874 | ¥729.37 |