CLM3A-GKW-CVAWA793 | |
---|---|
DigiKey Part Number | CLM3A-GKW-CVAWA793-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM3A-GKW-CVAWA793 |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLM3A-GKW-CVAWA793 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |