CLM2D-GPC-CB0E0793 | |
---|---|
DigiKey Part Number | 90-CLM2D-GPC-CB0E0793TR-ND - Tape & Reel (TR) 90-CLM2D-GPC-CB0E0793CT-ND - Cut Tape (CT) 90-CLM2D-GPC-CB0E0793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2D-GPC-CB0E0793 |
Description | LED GREEN DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLM2D-GPC-CB0E0793 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.61500 | ¥16.15 |
100 | ¥1.49110 | ¥149.11 |
1,000 | ¥1.33401 | ¥1,334.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥1.33403 | ¥3,068.27 |
57,500 | ¥1.23871 | ¥71,225.82 |