CLM2D-GEC-CYBA0793 | |
---|---|
DigiKey Part Number | 90-CLM2D-GEC-CYBA0793TR-ND - Tape & Reel (TR) 90-CLM2D-GEC-CYBA0793CT-ND - Cut Tape (CT) 90-CLM2D-GEC-CYBA0793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2D-GEC-CYBA0793 |
Description | LED GREEN DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 3.20mm x 2.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.70900 | ¥17.09 |
100 | ¥1.57950 | ¥157.95 |
1,000 | ¥1.41248 | ¥1,412.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥1.41250 | ¥3,248.75 |
57,500 | ¥1.31166 | ¥75,420.45 |