CLM2D-GEC-CYBA0793

DigiKey Part Number
90-CLM2D-GEC-CYBA0793TR-ND - Tape & Reel (TR)
90-CLM2D-GEC-CYBA0793CT-ND - Cut Tape (CT)
90-CLM2D-GEC-CYBA0793DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM2D-GEC-CYBA0793
Description
LED GREEN DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.8V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
3.20mm x 2.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.55mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.87000¥1.87
10¥1.70900¥17.09
100¥1.57950¥157.95
1,000¥1.41248¥1,412.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,300¥1.41250¥3,248.75
57,500¥1.31166¥75,420.45
Manufacturers Standard Package