CLM2D-GCC-CB0F0793 | |
---|---|
DigiKey Part Number | 90-CLM2D-GCC-CB0F0793TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM2D-GCC-CB0F0793 |
Description | LED GREEN DIFFUSED SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.9V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.72mm | |
Base Product Number |