CLM2C-RCA-CYAZ0BB3 | |
---|---|
DigiKey Part Number | 90-CLM2C-RCA-CYAZ0BB3TR-ND - Tape & Reel (TR) 90-CLM2C-RCA-CYAZ0BB3CT-ND - Cut Tape (CT) 90-CLM2C-RCA-CYAZ0BB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2C-RCA-CYAZ0BB3 |
Description | LED RED 4PLCC SMD |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.86mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.55900 | ¥25.59 |
100 | ¥2.36840 | ¥236.84 |
1,000 | ¥2.11876 | ¥2,118.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥2.12530 | ¥4,888.19 |