CLM1B-RKB-CVAVBBB3 | |
---|---|
DigiKey Part Number | 90-CLM1B-RKB-CVAVBBB3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM1B-RKB-CVAVBBB3 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.20mm x 2.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.80490 | ¥3,609.80 |
50,000 | ¥1.67594 | ¥83,797.00 |