C5SMF-BJF-CR0U0352

DigiKey Part Number
90-C5SMF-BJF-CR0U0352CT-ND - Cut Tape (CT)
C5SMF-BJF-CR0U0352-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C5SMF-BJF-CR0U0352
Description
LED BLUE CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.95mm
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.96000¥1.96
10¥1.80200¥18.02
100¥1.66710¥166.71
1,000¥1.49094¥1,490.94
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.49094¥3,727.35
Manufacturers Standard Package