C503D-WAN-CCBEB232 | |
---|---|
DigiKey Part Number | 90-C503D-WAN-CCBEB232CT-ND - Cut Tape (CT) C503D-WAN-CCBEB232-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503D-WAN-CCBEB232 |
Description | LED COOL WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.31200 | ¥23.12 |
100 | ¥2.13470 | ¥213.47 |
1,000 | ¥1.90954 | ¥1,909.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.90954 | ¥4,773.85 |