C503B-AAS-CZ0B0342 | |
---|---|
DigiKey Part Number | 90-C503B-AAS-CZ0B0342CT-ND - Cut Tape (CT) C503B-AAS-CZ0B0342-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-AAS-CZ0B0342 |
Description | LED AMBER 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.58100 | ¥15.81 |
100 | ¥1.46220 | ¥146.22 |
1,000 | ¥1.30791 | ¥1,307.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30790 | ¥3,269.75 |
62,500 | ¥1.21449 | ¥75,905.62 |