C374T-WPN-CV0Y0131 | |
---|---|
DigiKey Part Number | C374T-WPN-CV0Y0131-ND |
Manufacturer | |
Manufacturer Product Number | C374T-WPN-CV0Y0131 |
Description | LED COOL WHITE CLR 3MM ROUND T/H |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.08mm | |
Base Product Number |