Sermoon D3 Pro FDM Printer | |
---|---|
DigiKey Part Number | 4095-SermoonD3ProFDMPrinter-ND |
Manufacturer | |
Manufacturer Product Number | Sermoon D3 Pro FDM Printer |
Description | SERMOON D3 PRO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Working Dimensions | 11.417" x 8.661" x 11.811" (290.00mm x 220.00mm x 300.00mm) | |
Interface | Ethernet, USB, WiFi | |
Voltage - Supply | 100 ~ 240V | |
Contents | 3D Printer, Accessories, PLA Filament, Power Supply, USB Drive, User Manual |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,470.00000 | ¥17,470.00 |