CR-10 SMART PRO | |
---|---|
DigiKey Part Number | 4095-CR-10SMARTPRO-ND |
Manufacturer | |
Manufacturer Product Number | CR-10 SMART PRO |
Description | Direct Dual-Z axis 3D Printer |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 11.811" x 11.811" x 15.748" (300.00mm x 300.00mm x 400.00mm) | |
Interface | Bluetooth, SD, WiFi | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Contents | 3D Printer, Accessories, Power Supply, PLA/TPU/PETG/ABS/PA/Carbon Fiber Filament, SD Card |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,279.51000 | ¥4,279.51 |
10 | ¥4,216.14400 | ¥42,161.44 |