CR8401-1000 | |
---|---|
DigiKey Part Number | CR8401-1000-ND |
Manufacturer | |
Manufacturer Product Number | CR8401-1000 |
Description | CURR SENSE XFMR 10A IN-LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 20Hz ~ 1kHz 49Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 49Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 0.880" L x 0.690" W (22.35mm x 17.53mm) | |
Height - Seated (Max) | 0.325" (8.26mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.20000 | ¥93.20 |