CR2550-R | |
---|---|
DigiKey Part Number | 582-1003-ND |
Manufacturer | |
Manufacturer Product Number | CR2550-R |
Description | CURR SENSE XFMR IN-LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.094" L x 0.866" W (27.80mm x 22.00mm) | |
Height - Seated (Max) | - | |
Termination Style | - | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.22000 | ¥150.22 |
10 | ¥114.43500 | ¥1,144.35 |
25 | ¥105.49680 | ¥2,637.42 |
50 | ¥101.92100 | ¥5,096.05 |
100 | ¥100.13240 | ¥10,013.24 |
250 | ¥96.55648 | ¥24,139.12 |
500 | ¥92.98018 | ¥46,490.09 |