RR122-1E72-511 | |
---|---|
DigiKey Part Number | 306-RR122-1E72-511TR-ND - Tape & Reel (TR) 306-RR122-1E72-511CT-ND - Cut Tape (CT) 306-RR122-1E72-511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-1E72-511 |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.5mT Trip, ±1.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 12µA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥6.95400 | ¥69.54 |
25 | ¥5.56280 | ¥139.07 |
100 | ¥5.09970 | ¥509.97 |
500 | ¥4.28868 | ¥2,144.34 |
1,000 | ¥3.82504 | ¥3,825.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.70908 | ¥11,127.24 |
6,000 | ¥3.47727 | ¥20,863.62 |
9,000 | ¥3.30341 | ¥29,730.69 |
15,000 | ¥3.18750 | ¥47,812.50 |