9007-12-40 | |
---|---|
DigiKey Part Number | 306-1292-ND |
Manufacturer | |
Manufacturer Product Number | 9007-12-40 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 6 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.61000 | ¥33.61 |
22 | ¥31.48318 | ¥692.63 |
44 | ¥26.58750 | ¥1,169.85 |
110 | ¥25.18745 | ¥2,770.62 |
264 | ¥22.38883 | ¥5,910.65 |
506 | ¥20.98937 | ¥10,620.62 |
1,012 | ¥19.59015 | ¥19,825.23 |