8L61-05-101 | |
---|---|
DigiKey Part Number | 306-1273-ND |
Manufacturer | |
Manufacturer Product Number | 8L61-05-101 |
Description | RELAY REED SPDT 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | J Lead | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.67000 | ¥104.67 |
10 | ¥98.10700 | ¥981.07 |
25 | ¥87.20960 | ¥2,180.24 |
50 | ¥82.84760 | ¥4,142.38 |
100 | ¥78.48660 | ¥7,848.66 |
250 | ¥69.76620 | ¥17,441.55 |
500 | ¥65.40572 | ¥32,702.86 |
1,000 | ¥61.04543 | ¥61,045.43 |