8L41-12-101 | |
---|---|
DigiKey Part Number | 306-1050-ND |
Manufacturer | |
Manufacturer Product Number | 8L41-12-101 |
Description | RELAY REED SPDT 250MA 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.90000 | ¥69.90 |
10 | ¥65.54500 | ¥655.45 |
25 | ¥58.25640 | ¥1,456.41 |
50 | ¥55.34620 | ¥2,767.31 |
100 | ¥52.43230 | ¥5,243.23 |
250 | ¥51.28388 | ¥12,820.97 |