8L41-12-001 | |
---|---|
DigiKey Part Number | 306-1047-ND |
Manufacturer | |
Manufacturer Product Number | 8L41-12-001 |
Description | RELAY REED SPDT 250MA 12V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.85000 | ¥72.85 |
10 | ¥64.73100 | ¥647.31 |
25 | ¥61.49560 | ¥1,537.39 |
50 | ¥58.25820 | ¥2,912.91 |
100 | ¥56.98190 | ¥5,698.19 |