MICA-KIT5AF | |
---|---|
DigiKey Part Number | MICA-KIT5AF-ND |
Manufacturer | |
Manufacturer Product Number | MICA-KIT5AF |
Description | CAP KIT MICA 100PF-10000PF 64PCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mica Capacitor Kit 100pF ~ 10000pF 500V, 1000V (1kV) Through Hole 64 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Mica | |
Capacitance Range | 100pF ~ 10000pF | |
Mounting Type | Through Hole | |
Voltage - Rated | 500V, 1000V (1kV) | |
Tolerance | - | |
Applications | General Purpose, RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 64 Pieces (Assorted Per Value) | |
Packages Included | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,461.43000 | ¥1,461.43 |