MCM01-009ED102J-F | |
---|---|
DigiKey Part Number | 338-1324-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009ED102J-F |
Description | CAP MICA 1000PF 5% 500V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.460" L x 0.400" W (11.68mm x 10.16mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.65000 | ¥128.65 |
10 | ¥119.01800 | ¥1,190.18 |
50 | ¥102.93120 | ¥5,146.56 |
100 | ¥92.63780 | ¥9,263.78 |
500 | ¥85.56160 | ¥42,780.80 |
1,000 | ¥80.41495 | ¥80,414.95 |