MC18FD101J-F | |
---|---|
DigiKey Part Number | 338-1122-ND |
Manufacturer | |
Manufacturer Product Number | MC18FD101J-F |
Description | CAP MICA 100PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥23.11100 | ¥231.11 |
50 | ¥20.87420 | ¥1,043.71 |
100 | ¥17.96140 | ¥1,796.14 |
500 | ¥14.07818 | ¥7,039.09 |
1,000 | ¥13.10728 | ¥13,107.28 |
2,500 | ¥12.62179 | ¥31,554.48 |
5,000 | ¥12.37907 | ¥61,895.35 |