MC18FA471J-F | |
---|---|
DigiKey Part Number | 338-1121-ND |
Manufacturer | |
Manufacturer Product Number | MC18FA471J-F |
Description | CAP MICA 470PF 5% 100V 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 100 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥19.93300 | ¥199.33 |
100 | ¥15.49440 | ¥1,549.44 |
1,000 | ¥11.30687 | ¥11,306.87 |
5,000 | ¥10.67874 | ¥53,393.70 |