MC12FA470J-TF | |
---|---|
DigiKey Part Number | 338-MC12FA470J-TFTR-ND - Tape & Reel (TR) 338-MC12FA470J-TFCT-ND - Cut Tape (CT) 338-MC12FA470J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC12FA470J-TF |
Description | CAP MICA 47PF 5% 100V 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥12.18300 | ¥121.83 |
50 | ¥11.19160 | ¥559.58 |
100 | ¥9.27950 | ¥927.95 |
500 | ¥8.20980 | ¥4,104.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.20980 | ¥24,629.40 |