MC12ED120J-F | |
---|---|
DigiKey Part Number | MC12ED120J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12ED120J-F |
Description | CAP MICA 12PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥27.03500 | ¥270.35 |
50 | ¥24.42420 | ¥1,221.21 |
100 | ¥21.01550 | ¥2,101.55 |
500 | ¥16.47182 | ¥8,235.91 |
1,000 | ¥15.33591 | ¥15,335.91 |
2,500 | ¥14.76786 | ¥36,919.65 |
5,000 | ¥14.48388 | ¥72,419.40 |