DSM255Q018W075PB | |
---|---|
DigiKey Part Number | 338-DSM255Q018W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM255Q018W075PB |
Description | 2.5F, 18V, 79X30X14MM, STD MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 18 V Module 334mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 18 V | |
ESR (Equivalent Series Resistance) | 334mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 3.110" L x 0.551" W (79.00mm x 14.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.80000 | ¥140.80 |
25 | ¥130.43400 | ¥3,260.85 |