DSF256Q3R0 | |
---|---|
DigiKey Part Number | 338-DSF256Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF256Q3R0 |
Description | CAPACITOR 25F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥28.16000 | ¥281.60 |
100 | ¥21.88980 | ¥2,188.98 |
1,000 | ¥15.97390 | ¥15,973.90 |
5,000 | ¥15.08650 | ¥75,432.50 |