CM05FD131GO3 | |
---|---|
DigiKey Part Number | CM05FD131GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD131GO3 |
Description | CAP MICA 130PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 130 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥49.15000 | ¥491.50 |
50 | ¥44.11140 | ¥2,205.57 |
100 | ¥38.31380 | ¥3,831.38 |
500 | ¥34.65892 | ¥17,329.46 |
1,000 | ¥32.13826 | ¥32,138.26 |
2,500 | ¥31.50810 | ¥78,770.25 |