CM05FD101JO3 | |
---|---|
DigiKey Part Number | CM05FD101JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD101JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
10 | ¥35.83500 | ¥358.35 |
50 | ¥32.49820 | ¥1,624.91 |
100 | ¥26.83280 | ¥2,683.28 |
500 | ¥23.33258 | ¥11,666.29 |
1,000 | ¥21.66596 | ¥21,665.96 |
2,500 | ¥21.24930 | ¥53,123.25 |